3214047 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.2-6.0 mm², 28 A, 6 kV, gray, 3214047
NCNR (non cancelable / non returnable)
Installation ground terminal block, 3214047, Phoenix Contact
Installation ground terminal block, Assembly instruction: In order to securely fix the neutral busbar in place, support brackets must be placed at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips. The corresponding support brackets can be found at phoenixcontact.net/products, rated voltage: 400 V, nominal current: 28 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 6 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Compatible with Installation ground terminal blocks
- Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
- Double function shafts on all levels
- Compact design tailored to distribution boards
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 28 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 114 mm | |
| Width | 6.2 mm | |
| Height | 50.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |