3214025 | Phoenix Contact
N-disconnect terminal, push-in connection, 0.5-16 mm², 68 A, 6 kV, blue, 3214025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Available: 48 pcs.
Available in 5 Days: 8,829 pcs. - if ordered today
N disconnect terminal block, 3214025, Phoenix Contact
N disconnect terminal block, Assembly instructions: For secure fastening of the neutral busbar, supports must be set at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips., rated voltage: 500 V, nominal current: 68 A, Push-in connection, 1 level, Rated cross section: 16 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Fast and reliable neutral conductor disconnection
- Testing facility in the function shaft and in the 2.3 mm test opening
- Double function shaft for simple potential distribution
- Secure latching of slide in end positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N-disconnect terminal | |
| Number of terminals | 1 | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 24 to 4 | |
| Rated surge voltage | 6 kV | |
| Rated current | 68 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 77.7 mm | |
| Width | 10.2 mm | |
| Height | 51.1 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |