3214023 | Phoenix Contact
Installation terminal block, push-in connection, 0.5-16 mm², 76 A, 6 kV, blue, 3214023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available in 5 Days: 7,756 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2130 €
50 pcs.
2.9155 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation terminal block, 3214023, Phoenix Contact
Installation terminal block, rated voltage: 500 V, nominal current: 76 A, Push-in connection, 1 level, Rated cross section: 16 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Compatible with installation terminal blocks
- Each terminal point can be clearly labeled and easily recognized in every terminal block mounting position
- As well as the testing facility in the function shaft, each terminal point has a test contact
- Compact design tailored to distribution boards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Number of terminals | 1 | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 24 to 4 | |
| Rated surge voltage | 6 kV | |
| Rated current | 76 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 77.7 mm | |
| Width | 10.2 mm | |
| Height | 51.1 mm | |
| Connection | push-in connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |