3213967 | Phoenix Contact
N-disconnect terminal, push-in connection, 0.5-10 mm², 24 A, 6 kV, blue, 3213967
NCNR (non cancelable / non returnable)
N disconnect terminal block, 3213967, Phoenix Contact
N disconnect terminal block, Assembly instruction: In order to securely fix the neutral busbar in place, support brackets must be placed at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips. The corresponding support brackets can be found at phoenixcontact.net/products, rated voltage: 400 V, nominal current: 41 A, Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.
Features
- Fast and reliable neutral conductor disconnection
- Secure latching of slide in end positions
| Filter | Property | Value |
|---|---|---|
| Version | N-disconnect terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 66.3 mm | |
| Width | 8.2 mm | |
| Height | 48.5 mm | |
| Connection | push-in connection | |
| Colour | blue |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |