3213962 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 24 A, 8 kV, yellow/green, 3213962
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Available in 5 Days: 13,790 pcs. - if ordered today
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.0702 €
50 pcs.
2.7965 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation ground terminal block, 3213962, Phoenix Contact
Installation ground terminal block, rated voltage: 800 V, nominal current: 24 A, Push-in connection, 1 level, cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 59.5 mm | |
| Width | 5.2 mm | |
| Height | 44 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |