3213958 | Phoenix Contact
Installation terminal block, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213958
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Available: 20 pcs.
Available in 5 Days: 6,069 pcs. - if ordered today
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.5696 €
50 pcs.
4.1531 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation level terminal block, 3213958, Phoenix Contact
Installation level terminal block, rated voltage: 400 V, nominal current: 24 A, Push-in connection, Rated cross section: 4 mm², cross section: 0.14 mm² - 4 mm², Push-in connection, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The terminal blocks with knife disconnect zone in the upper level meet the safety requirement regarding individual circuit isolation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 101 mm | |
| Width | 5.2 mm | |
| Height | 50.5 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |