3213941 | Phoenix Contact

Protective conductor terminal, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213941

Order No.: 60P3370
EAN: 4046356873000
MPN:
3213941
PTI 2,5-PE/LO/NT
Series: PTI
3213941 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.7366 €
50 pcs.
3.4034 €
100 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

Installation ground terminal block, 3213941, Phoenix Contact

Installation ground terminal block, Assembly instructions: For secure fastening of the neutral busbar, supports must be set at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips., without push button on the supply side, rated voltage: 400 V, nominal current: 24 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.14 mm²  - 4 mm², Push-in connection, mounting type: NS 35/7,5, NS 35/15, color: gray.

Features

  • Double function shafts on all levels
Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 2
Cable cross-section 0.14-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 400 V
Degree of soiling 3
Length 101 mm
Width 5.2 mm
Height 50.5 mm
Connection push-in connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes