3213609 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.2-6.0 mm², 4 pole, 8 kV, yellow/green, 3213609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Available in 5 Days: 2,796 pcs. - if ordered today
Ground modular terminal block, 3213609, Phoenix Contact
Ground modular terminal block, number of connections: 4, connection method: Push-in connection, 1 level, cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- 2, 3, and 4-conductor terminal blocks with the same shape
- Ground terminal blocks of the same shape are available
- The PTS 2,5, which is equipped with four bridge shafts, offers a wide range of potential bridging options
- Angled conductor entry for use in flat terminal boxes
- Large space saving when used in concealed wiring systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 62.4 mm | |
| Width | 6.2 mm | |
| Height | 43 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |