3213399 | Phoenix Contact
COMBI jack, push-in connection, 0.14-1.5 mm², 3 pole, 17.5 A, 6 kV, gray, 3213399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1297 € *
Available in 5 Days: 746 pcs. - if ordered today
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8798 €
50 pcs.
2.6180 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
COMBI receptacle, 3213399, Phoenix Contact
COMBI receptacle, rated voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, 1 level, Rated cross section: 1.5 mm², cross section: 0.14 mm² - 1.5 mm², color: gray.
Features
- The Push-in technology COMBI couplings for self-assembly provide solutions that users can implement themselves
- For secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | COMBI jack | |
| Number of terminals | 1 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.14-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 27 mm | |
| Width | 10.5 mm | |
| Height | 17.8 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |