3213142 | Phoenix Contact
Potential collecting terminal, screw connection, 16-95 mm², 1 pole, 192 A, 8 kV, gray, 3213142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1792 € *
Available in 5 Days: 14 pcs. - if ordered today
Potential collective terminal, 3213142, Phoenix Contact
Potential collective terminal, rated voltage: 1500 V, nominal current: 192 A, connection method: Screw connection, cross section: 16 mm² - 95 mm², Screw connection, cross section: 1.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, NS 35/15-2,3, NS 32, color: gray.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Low contact resistance of the contact surface due to ribbing
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential collecting terminal | |
| Number of terminals | 5 | |
| Pin number | 1 pole | |
| Cable cross-section | 16-95 mm² | |
| AWG cross-section | AWG 4 to 3/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 192 A | |
| Rated Voltage | 1500 V | |
| Degree of soiling | 3 | |
| Length | 88.5 mm | |
| Width | 20.3 mm | |
| Height | 79.4 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |