3213141 | Phoenix Contact
Protective conductor terminal, screw connection, 16-95 mm², 1 pole, 8 kV, yellow/green, 3213141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9491 € *
Available: 2 pcs.
Available in 5 Days: 2,927 pcs. - if ordered today
Ground modular terminal block, 3213141, Phoenix Contact
Ground modular terminal block, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 70 mm², cross section: 16 mm² - 95 mm², mounting: PE foot with mounting screw, M6, mounting type: NS 35/7,5, NS 35/15, NS 35/15-2,3, NS 32, color: green-yellow.
Features
- Reliable cable connection is ensured by three-point centering of the conductor in the prismatic sleeve base
- Tested for railway applications
- Screw locking by means of spring-loaded elements in the clamping part
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 16-95 mm² | |
| AWG cross-section | AWG 4 to 3/0 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 70.5 mm | |
| Width | 20.3 mm | |
| Height | 87.5 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |