3212302 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.5-10 mm², 2 pole, 6 kV, yellow/green, 3212302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1741 € *
Available in 5 Days: 268 pcs. - if ordered today
Ground modular terminal block, 3212302, Phoenix Contact
Ground modular terminal block, connection method: Push-in connection, 1 level, cross section: 0.5 mm² - 10 mm² , color: green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 114.9 mm | |
| Width | 8.2 mm | |
| Height | 49.6 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |