3212301 | Phoenix Contact
Through terminal block, push-in connection, 0.5-10 mm², 2 pole, 30 A, 6 kV, gray, 3212301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Available in 5 Days: 970 pcs. - if ordered today
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.7350 €
50 pcs.
7.0448 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3212301, Phoenix Contact
Feed-through terminal block, rated voltage: 500 V, nominal current: 30 A, connection method: Push-in connection, 1 level, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², color: gray.
Features
- Test disconnect terminal block with plug-in zone for current transformer short circuit plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 114.9 mm | |
| Width | 8.2 mm | |
| Height | 49.6 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |