3212154 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.2-6.0 mm², 2 pole, 6 kV, yellow/green, 3212154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4014 € *
Available in 5 Days: 4,570 pcs. - if ordered today
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.7350 €
50 pcs.
7.0329 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3212154, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Push-in connection, 1 level, cross section: 0.2 mm² - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 70.5 mm | |
| Width | 6.2 mm | |
| Height | 49.5 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |