3212131 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.5-16 mm², 2 pole, 8 kV, yellow/green, 3212131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available in 5 Days: 20,203 pcs. - if ordered today
Ground modular terminal block, 3212131, Phoenix Contact
Ground modular terminal block, number of connections: 2, connection method: Push-in connection, 1 level, Rated cross section: 10 mm², cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 67.7 mm | |
| Width | 10.2 mm | |
| Height | 50.5 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |