3212068 | Phoenix Contact
High current terminal, plug-in connection, 2.5-35 mm², 6 pole, 125 A, 8 kV, gray, 3212068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3962 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
10 pcs.
19.2423 €
100 pcs.
16.3744 €
*incl. VAT plus shipping costs
Subject to prior sale
High current terminal block, 3212068, Phoenix Contact
High-current terminal block, Blocked, rated voltage: 1000 V, nominal current: 125 A, connection method: Power-Turn connection, 1 level, cross section: 2.5 mm² - 35 mm², mounting type: NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- Quick and easy connection is now also possible for large conductors with the high-current terminal block
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high current terminal | |
| Number of terminals | 2 | |
| Pin number | 6 pole | |
| Cable cross-section | 2.5-35 mm² | |
| AWG cross-section | AWG 12 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 91.6 mm | |
| Width | 48 mm | |
| Height | 69.8 mm | |
| Connection | plug-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |