3211841 | Phoenix Contact

Protective conductor double level terminal, push-in connection, 0.2-6.0 mm², 8 kV, yellow/green, 3211841

Order No.: 60P3787
EAN: 4046356482769
MPN:
3211841
PTTBS 4-PE
Series: PTTBS
3211841 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0448 € *
Available: 42 pcs.
Available in 5 Days: 1,946 pcs. - if ordered today
Total Price:
7.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0448 €

Protective conductor double level terminal block, 3211841, Phoenix Contact

Protective conductor double-level terminal block, number of connections: 4, connection method: Push-in connection, 1st and 2nd level, cross section: 0.2 mm²  - 6 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.

Features

  • The compact design and front connection enable wiring in a confined space
  • Easy and tool-free wiring of conductors with ferrules or solid conductors
  • All terminal blocks provide an additional test connection
Technical specifications
Filter Property Value
Version protective conductor double level terminal
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Degree of soiling 3
Length 96 mm
Width 6.2 mm
Height 54.5 mm
Connection push-in connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes