3211431 | Phoenix Contact
Component terminal block, push-in connection, 0.14-4.0 mm², 20 A, 6 kV, gray, 3211431
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8528 € *
Available: 45 pcs.
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
9.9841 €
50 pcs.
9.0916 €
100 pcs.
8.1753 €
*incl. VAT plus shipping costs
Subject to prior sale
Component terminal block, 3211431, Phoenix Contact
Component terminal block, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 68 mm | |
| Width | 5.2 mm | |
| Height | 55 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |