3211279 | Phoenix Contact
Plug, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3211279
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 48 pcs.
Available in 5 Days: 5,350 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3209 €
50 pcs.
1.2019 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 3211279, Phoenix Contact
Plug, right element, rated voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², color: green-yellow.
Features
- Maximum safety, thanks to touch-proof design
- The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
- Safe to use, thanks to powerful, vibration-proof plug-in contact
- Protection against mismatching, thanks to individual coding options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 16 mm | |
| Width | 5.2 mm | |
| Height | 41.2 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |