3211025 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-2.5 mm², 4 pole, 6 kV, yellow/green, 3211025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9857 € *
Available: 30 pcs.
Available in 5 Days: 4,670 pcs. - if ordered today
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.5097 €
50 pcs.
5.0099 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3211025, Phoenix Contact
Ground modular terminal block, number of connections: 4, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 2.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.14-2.5 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 48.6 mm | |
| Width | 5.2 mm | |
| Height | 36.7 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |