3210547 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 20 A, 4 kV, gray, 3210547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3792 € *
Available in 5 Days: 1,729 pcs. - if ordered today
Installation ground terminal block, 3210547, Phoenix Contact
Installation ground terminal block, rated voltage: 400 V, nominal current: 20 A, Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², Push-in connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Double function shafts on all levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 20 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 118 mm | |
| Width | 5.2 mm | |
| Height | 42.3 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |