3210499 | Phoenix Contact
Multi-level clamp, push-in connection, 0.14-4.0 mm², 6 pole, 20 A, 6 kV, gray, 3210499
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 5 Days: 629,850 pcs. - if ordered today
Multi-level terminal block, 3210499, Phoenix Contact
Multi-level terminal block, Nominal voltage: 500 V, Nominal current: 20 A, Connection method: Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
- The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi-level clamp | |
| Number of terminals | 6 | |
| Pin number | 6 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 102 mm | |
| Width | 5.2 mm | |
| Height | 58 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |