3210442 | Phoenix Contact
Motor connection terminal, push-in connection, 0.2-6.0 mm², 26 A, 6 kV, gray, 3210442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Available: 48 pcs.
Available in 5 Days: 8,774 pcs. - if ordered today
Motor terminal block, 3210442, Phoenix Contact
Motor terminal block, four-level, connection method: push-in connection, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 6.2 mm, height: 95.4 mm, color: gray, mounting type: NS 35/7,5, NS 35/15.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor connection terminal | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 26 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 104.4 mm | |
| Width | 6.2 mm | |
| Height | 96.9 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |