3210267 | Phoenix Contact
Through terminal block, push-in connection, 0.14-4.0 mm², 16 A, 6 kV, gray, 3210267
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Available in 5 Days: 1,971 pcs. - if ordered today
Feed-through terminal block, 3210267, Phoenix Contact
Feed-through terminal block, rated voltage: 400 V, nominal current: 16 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 92.4 mm | |
| Width | 5.2 mm | |
| Height | 45.8 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |