3210224 | Phoenix Contact
Component terminal block, push-in connection, 0.14-4.0 mm², 500 mA, 8 kV, gray, 3210224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9980 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6053 €
50 pcs.
4.1888 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Component terminal block, 3210224, Phoenix Contact
Component terminal block, The max. current is determined by the diode. Installed: Diode 1N 4007, reverse voltage: 1300 V, maximum continuous current: 0.5 A., with integrated 1N4007 diode, rated voltage: 800 V, nominal current: 0.5 A, 1 level, connection method: Push-in connection, Rated cross section: 1 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 500 mA | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 48.5 mm | |
| Width | 5.2 mm | |
| Height | 44 mm | |
| Connection | push-in connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |