3209521 | Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 2 pole, 8 kV, yellow/green, 3209521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Available in 5 Days: 3,720 pcs. - if ordered today
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4387 €
50 pcs.
4.0341 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground modular terminal block, 3209521, Phoenix Contact
Ground modular terminal block, connection method: Push-in connection, Rated cross section: 2. 5 mm², cross section: 0.14 mm² - 4 mm², connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
- The push-in connection is used inside the control cabinet and the universal screw connection is used on the end customer side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.14-4.0 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 53.5 mm | |
| Width | 5.2 mm | |
| Height | 42.8 mm | |
| Connection | push-in connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |