3209248 | Phoenix Contact
Fuse plug, Plug-in connection, black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8282 € *
Available in 5 Days: 10,095 pcs. - if ordered today
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
11.8048 €
50 pcs.
10.7576 €
100 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 3209248, Phoenix Contact
Fuse plug, Suitable for terminal blocks with a width of 5.2 mm and above with TG zone, rated voltage: 250 V, nominal current: 6.3 A, connection method: Plug-in connection, fuse type: G / 5 x 20, mounting type: Plug-in mounting, color: black.
Features
- Large-surface labeling option
- Versions with bipolar error display
- Test contacts on both sides of the fuse
- Can be used for overload/short-circuit protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse plug | |
| Rated current | 6.3 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 6.2 mm | |
| Height | 25 mm | |
| Connection | plug-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |