3209240 | Phoenix Contact
Fuse plug, Plug-in connection, black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
10 pcs.
13.0067 €
50 pcs.
11.8405 €
100 pcs.
10.6505 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse plug, 3209240, Phoenix Contact
Fuse plug, Suitable for terminal blocks with a width of 5.2 mm and above with TG zone, rated voltage: 250 V, nominal current: 6.3 A, fuse type: G / 5 x 20, color: black.
Features
- Large-surface labeling option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse plug | |
| Rated current | 6.3 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 6.2 mm | |
| Height | 25 mm | |
| Connection | plug-in connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |