3209206 | Phoenix Contact
Supply terminal, spring balancer connection, 0.08-4.0 mm², 4 pole, 30 A, 4 kV, orange, 3209206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Available in 5 Days: 165 pcs. - if ordered today
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.6644 €
50 pcs.
5.1646 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Power terminal block, 3209206, Phoenix Contact
Power terminal block, rated voltage: 250 V, nominal current: 30 A, connection method: Springcage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: orange.
Features
- Upper level for signal wiring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply terminal | |
| Number of terminals | 2 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 30 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 92.3 mm | |
| Width | 10.4 mm | |
| Height | 44.5 mm | |
| Connection | spring balancer connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |