3209109 | Phoenix Contact
Protective conductor terminal, spring balancer connection, 0.08-4.0 mm², 5 pole, 30 A, 4 kV, orange, 3209109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4482 € *
Available: 22 pcs.
Available in 5 Days: 129 pcs. - if ordered today
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
10 pcs.
9.6152 €
50 pcs.
8.7465 €
100 pcs.
7.8659 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation ground terminal block, 3209109, Phoenix Contact
Installation ground terminal block, rated voltage: 250 V, nominal current: 30 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm², cross section: 0.08 mm² - 4 mm² , mounting type: NS 35/7,5, NS 35/15, color: orange.
Features
- Three-conductor output terminal block of the same shape with PE connection in the lower level for wiring actuators
- Power terminal blocks can be located at any point on the terminal strip for supply or extension purposes
- Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
- Potential is supplied via the STIO-IN power terminal blocks
- The upper level is for signal wiring, whereas the two lower levels are used to distribute the positive and negative potential
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 5 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 30 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 92.3 mm | |
| Width | 10.4 mm | |
| Height | 44.5 mm | |
| Connection | spring balancer connection | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |