3206678 | Phoenix Contact
Lever disconnect terminal, quick connection, 0.5-2.5 mm², 2 pole, 20 A, 4 kV, black/orange, 3206678
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4835 € *
Available in 5 Days: 32 pcs. - if ordered today
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.6862 €
50 pcs.
9.7104 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Lever-type disconnect terminal block, 3206678, Phoenix Contact
Lever-type disconnect terminal block, rated voltage: 500 V, nominal current: 20 A, connection method: Quick connection, 1 level, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 2.5 mm², mounting type: NS 35/7,5, NS 35/15, color: black/orange.
Features
- Functional design
- Consistent labeling of terminal points
- Time-saving setup of potential supply
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lever disconnect terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 82.5 mm | |
| Width | 6.2 mm | |
| Height | 64.9 mm | |
| Connection | quick connection | |
| Colour | black/orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |