3206474 | Phoenix Contact
Protective conductor terminal, quick connection, 0.5-2.5 mm², 3 pole, 8 kV, yellow/green, 3206474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Available in 5 Days: 1,710 pcs. - if ordered today
Ground modular terminal block, 3206474, Phoenix Contact
Ground modular terminal block, number of connections: 3, connection method: Quick connection, cross section: 0.5 mm² - 2.5 mm², mounting type: NS 35/7,5, NS 35/7,5, color: green-yellow.
Features
- Same shape and pitch as the feed-through terminal blocks
- Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated surge voltage | 8 kV | |
| Degree of soiling | 3 | |
| Length | 82.5 mm | |
| Width | 6.2 mm | |
| Height | 39.3 mm | |
| Connection | quick connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |