3206377 | Phoenix Contact
Double level terminal, quick connection, 0.25-1.5 mm², 4 pole, 17.5 A, 6 kV, gray, 3206377
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1880 € *
Available in 5 Days: 550 pcs. - if ordered today
Double level terminal block, 3206377, Phoenix Contact
Double-level terminal block, with equipotential bonder, rated voltage: 500 V, nominal current: 17. 5 A, connection method: Fast/plug-in connection, Rated cross section: 1.5 mm², cross section: 0. 25 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- Ground terminal blocks of the same shape are available
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | double level terminal | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 87.8 mm | |
| Width | 5.2 mm | |
| Height | 49.9 mm | |
| Connection | quick connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |