3205226 | Phoenix Contact
Knife disconnect terminal, quick connection, 0.5-2.5 mm², 2 pole, 20 A, 6 kV, blue, 3205226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 5 Days: 999 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.5335 €
50 pcs.
5.1884 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3205226, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, 1 level, connection method: Quick connection, Rated cross section: 2.5 mm², cross section: 0.5 mm² - 2.5 mm², mounting: NS 35/7,5, NS 35/7,5, color: blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 82.5 mm | |
| Connection | quick connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |