3205145 | Phoenix Contact
Disconnect terminal, IDC connection, 0.25-1.5 mm², 17.5 A, 6 kV, gray, 3205145
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6886 € *
Available in 5 Days: 1,542 pcs. - if ordered today
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3197 €
50 pcs.
3.9389 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Disconnect terminal block, 3205145, Phoenix Contact
Disconnect terminal block, Current and voltage are determined by the plug used., rated voltage: 400 V, nominal current: 17.5 A, 1 level, connection method: Quick connection, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- The P-DI (2) isolating plug can be used in all Disconnect terminal blocks. Following disconnection, the P-DI can be "parked" back to front in the basic terminal block
- The insulated P-FIX (1) feed-through connector enables the installation of a feed-through terminal of the same shape
- Triple bridge shaft enables individual potential distribution and supply
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 76.4 mm | |
| Width | 5.2 mm | |
| Height | 39.3 mm | |
| Connection | IDC connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |