3205132 | Phoenix Contact
Protective conductor double level terminal, quick connection, 0.25-1.5 mm², 6 kV, yellow/green, 3205132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5684 € *
Available in 5 Days: 464 pcs. - if ordered today
Protective conductor double level terminal block, 3205132, Phoenix Contact
Protective conductor double-level terminal block, number of connections: 4, connection method: Quick connection, 1st and 2nd level, cross section: 0.25 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- Ground terminal blocks of the same shape are available
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor double level terminal | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Degree of soiling | 3 | |
| Length | 99.6 mm | |
| Width | 5.2 mm | |
| Height | 49.9 mm | |
| Connection | quick connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |