3205103 | Phoenix Contact
Knife disconnect terminal, quick connection, 0.25-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3205103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7596 € *
Available in 5 Days: 2,394 pcs. - if ordered today
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
10 pcs.
5.1765 €
50 pcs.
4.8552 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Knife-disconnect terminal block, 3205103, Phoenix Contact
Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 17.5 A, 1 level, connection method: Quick connection, Rated cross section: 1.5 mm², cross section: 0.25 mm² - 1.5 mm², mounting: NS 35/7,5, NS 35/15, color: gray.
Features
- Tested for railway applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knife disconnect terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-1.5 mm² | |
| AWG cross-section | AWG 24 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 17.5 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 76.4 mm | |
| Connection | quick connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |