3205022 | Phoenix Contact

Through terminal block, quick connection, 0.25-1.5 mm², 17.5 A, 8 kV, blue, 3205022

Order No.: 60P5133
EAN: 4017918932428
MPN:
3205022
QTC 1,5 BU
Series: QTC
3205022 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8038 € *
Available in 5 Days: 9,566 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8038 €
10 pcs.
1.6702 €
50 pcs.
1.5550 €
100 pcs.
1.4547 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal block, 3205022, Phoenix Contact

Feed-through terminal block, nom. voltage: 800 V, nominal current: 17.5 A, number of connections: 2, connection method: Quick connection, Rated cross section: 1.5 mm², 1 level, cross section: 0.25 mm² - 1.5 mm², mounting type: NS 35/7,5, NS 35/15, color: blue.

Features

  • Compact design
  • Tested for railway applications
Technical specifications
Filter Property Value
Version through terminal block
Cable cross-section 0.25-1.5 mm²
AWG cross-section AWG 24-16
Rated surge voltage 8 kV
Rated current 17.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 58.8 mm
Width 5.2 mm
Height 46.8 mm
Connection quick connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No