3121012 | Phoenix Contact
Disconnect terminal, screw connection, 0.5-10 mm², 2 pole, 41 A, 4 kV, gray, 3121012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4556 € *
Available: 1 pcs.
Available in 5 Days: 229 pcs. - if ordered today
Total Price:
51.46 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4556 €
2 pcs.
49.4445 €
5 pcs.
47.8975 €
10 pcs.
43.1256 €
*incl. VAT plus shipping costs
Subject to prior sale
Disconnect terminal block, 3121012, Phoenix Contact
Disconnect terminal block, rated voltage: 110 V, nominal current: 41 A, 1 level, connection method: Screw connection, Rated cross section: 6 mm², cross section: 0.5 mm² - 10 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- When the disconnect slide is closed, switch position "on", the yellow light indicates grounded normal operation
- Once the disconnect slide has been opened to the "off" position, the red light indicates whether there is a ground fault in the control circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 4 kV | |
| Rated current | 41 A | |
| Rated Voltage | 110 V | |
| Degree of soiling | 3 | |
| Length | 64.5 mm | |
| Width | 22.5 mm | |
| Height | 53.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |