3104107 | Phoenix Contact

Knife disconnect terminal, screw connection, 0.2-4.0 mm², 2 pole, 16 A, 6 kV, gray, 3104107

Order No.: 60P5871
EAN: 4017918145590
MPN:
3104107
MTK-P/P MIT SPERRE
Series: MTK
3104107 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5557 € *
Available in 5 Days: 1,450 pcs. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.5918 €
50 pcs.
8.0563 €
100 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale

Knife-disconnect terminal block, 3104107, Phoenix Contact

Knife-disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 400 V, nominal current: 16 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.2 mm² - 4 mm², mounting: NS 35/7,5, NS 35/15, NS 32, color: gray.

Technical specifications
Filter Property Value
Version knife disconnect terminal
Pin number 2 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 24 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 46 mm
Connection screw connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No