3100075 | Phoenix Contact
Thermoelectric voltage terminal block pair, screw connection, 0.2-4.0 mm², 2 pole, 1 A, gray, 3100075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6616 € *
Available in 5 Days: 650 pcs. - if ordered today
Thermoelectric voltage terminal block pair, 3100075, Phoenix Contact
Thermoelectric voltage terminal block pair, TC type E, rated voltage: 400 V, nominal current: 1 A, connection method: Screw connection, 1 level, cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- These special terminal blocks are used to extend thermocouple equalizing conductors in corresponding measuring circuits
- The equalizing conductors are made from materials which, up to temperatures of 200°C, have the same thermal characteristics as the corresponding thermocouples
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thermoelectric voltage terminal block pair | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated current | 1 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 46.2 mm | |
| Width | 10.4 mm | |
| Height | 39.9 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |