3076030 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-4.0 mm², 24 A, 6 kV, gray, 3076030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Available in 5 Days: 9,400 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.1293 €
50 pcs.
3.7604 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation ground terminal block, 3076030, Phoenix Contact
Installation ground terminal block, rated voltage: 400 V, nominal current: 24 A, Screw connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
- The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 93.5 mm | |
| Width | 5.2 mm | |
| Height | 51.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |