3076028 | Phoenix Contact
Protective conductor terminal, screw connection, 0.2-4.0 mm², 24 A, 6 kV, gray, 3076028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8433 €
50 pcs.
4.4030 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation ground terminal block, 3076028, Phoenix Contact
Installation ground terminal block, Assembly instructions: For secure fastening of the neutral busbar, supports must be set at the beginning and end of each terminal strip as well as every 20 cm on longer terminal strips., rated voltage: 400 V, nominal current: 24 A, Screw connection, 1st, 2nd and 3rd level, Rated cross section: 4 mm², cross section: 0.2 mm² - 4 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
- The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Cable cross-section | 0.2-4.0 mm² | |
| AWG cross-section | AWG 24 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 93.5 mm | |
| Width | 5.2 mm | |
| Height | 51.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |