3075896 | Phoenix Contact
Bolt terminal, bolt connection, 2.5-35 mm², 1 pole, 125 A, 8 kV, gray, 3075896
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.4748 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt connection terminal block, 3075896, Phoenix Contact
Bolt connection terminal block, rated voltage: 800 V, nominal current: 125 A, connection method: Bolt connection, Rated cross section: 35 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Features
- Compact connection with ring and fork-type cable lugs
- Mounting on standard DIN rails
- Bridge shaft for potential distribution using standard screw bridges
- Isolator bridge bar for switchable cross connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 2.5-35 mm² | |
| AWG cross-section | AWG 10 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 80.8 mm | |
| Width | 17 mm | |
| Height | 49.8 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |