3075870 | Phoenix Contact
Bolt terminal, bolt connection, 6.0-35 mm², 2 pole, 125 A, 8 kV, gray, 3075870
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Available in 5 Days: 1,015 pcs. - if ordered today
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.8318 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal block, 3075870, Phoenix Contact
Feed-through terminal block with bolt connection method, cross section: 2.5 - 35 mm², AWG: 12 - 2, width 17 mm, color: gray.
Features
- Easy grouping of flange terminal blocks
- Flange terminal blocks for direct mounting in control boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 6.0-35 mm² | |
| AWG cross-section | AWG 12 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 80.8 mm | |
| Width | 17 mm | |
| Height | 49.8 mm | |
| Connection | bolt connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |