3074091 | Phoenix Contact
Protective conductor terminal, screw connection, 0.75-35 mm², 125 A, 8 kV, yellow/green, 3074091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9714 € *
Available: 49 pcs.
Available in 5 Days: 6,788 pcs. - if ordered today
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.1265 €
50 pcs.
10.1269 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation ground terminal block, 3074091, Phoenix Contact
Installation ground terminal block, Screw connection, Rated cross section: 35 mm², cross section: 0.75 mm² - 35 mm², mounting type: NS 35/7,5, NS 35/15, color: green-yellow.
Features
- The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Cable cross-section | 0.75-35 mm² | |
| AWG cross-section | AWG 18 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 55 mm | |
| Width | 15 mm | |
| Height | 51 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |