3074088 | Phoenix Contact
Installation terminal block, screw connection, 0.75-35 mm², 125 A, 8 kV, gray, 3074088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0920 € *
Available in 5 Days: 15,396 pcs. - if ordered today
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.4375 €
50 pcs.
6.7711 €
100 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation terminal block, 3074088, Phoenix Contact
Installation terminal block, rated voltage: 800 V, nominal current: 125 A, Screw connection, Rated cross section: 35 mm², cross section: 0.75 mm² - 35 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
- The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.75-35 mm² | |
| AWG cross-section | AWG 18 to 2 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 55 mm | |
| Width | 15.2 mm | |
| Height | 51 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |