3073827 | Phoenix Contact
Installation terminal block, screw connection, 6.0-25 mm², 76 A, 6 kV, gray, 3073827
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Available in 5 Days: 30,457 pcs. - if ordered today
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.4510 €
50 pcs.
3.1416 €
100 pcs.
2.8322 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation terminal block, 3073827, Phoenix Contact
Installation terminal block, rated voltage: 400 V, nominal current: 76 A, Screw connection, 1st level connection right, Rated cross section: 16 mm², cross section: 6 mm² - 25 mm², mounting type: NS 35/7,5, NS 35/15, color: gray.
Features
- The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks
- The installation terminal block features a particularly low-profile design and is suitable for wiring in flat installation distributors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Cable cross-section | 6.0-25 mm² | |
| AWG cross-section | AWG 10 to 4 | |
| Rated surge voltage | 6 kV | |
| Rated current | 76 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 51 mm | |
| Width | 12.2 mm | |
| Height | 50.5 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |