3073089 | Phoenix Contact

Disconnect terminal, screw connection, 0.14-6.0 mm², 4 pole, 20 A, 6 kV, blue, 3073089

Order No.: 60P5773
EAN: 4046356333962
MPN:
3073089
UT 4-QUATTRO-TG P/P BU
Series: UT
3073089 Phoenix Contact Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1174 €

Disconnect terminal block, 3073089, Phoenix Contact

Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., With test socket screws for insertion of Test plug, rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm²  - 6 mm², mounting: NS 35/7,5, NS 35/15, color: blue.

Technical specifications
Filter Property Value
Version disconnect terminal
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.14-6.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 20 A
Rated Voltage 500 V
Degree of soiling 3
Length 65.4 mm
Width 6.2 mm
Height 47.5 mm
Connection screw connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No