3073047 | Phoenix Contact
Disconnect terminal, screw connection, 0.14-6.0 mm², 3 pole, 20 A, 6 kV, blue, 3073047
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: On Request
Disconnect terminal block, 3073047, Phoenix Contact
Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors. Current and voltage are determined by the plug used., With test socket screws for insertion of Test plug, rated voltage: 500 V, nominal current: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm², cross section: 0.14 mm² - 6 mm², mounting: NS 35/7,5, NS 35/15, color: blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect terminal | |
| Number of terminals | 3 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.14-6.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 65.4 mm | |
| Width | 6.2 mm | |
| Height | 47.5 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |